FMMV105GTA
vs
FMMV105GTC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ZETEX PLC
DIODES INC
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
LOW NOISE
LOW NOISE
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Diode Cap Tolerance
21.73%
21.73%
Diode Capacitance Ratio-Min
4
4
Diode Element Material
SILICON
SILICON
Diode Type
VARIABLE CAPACITANCE DIODE
VARIABLE CAPACITANCE DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.33 W
0.33 W
Qualification Status
Not Qualified
Not Qualified
Quality Factor-Min
250
250
Reverse Current-Max
0.05 µA
Reverse Test Voltage
28 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Variable Capacitance Diode Classification
HYPERABRUPT
HYPERABRUPT
Base Number Matches
2
2
Package Description
R-PDSO-G3
Diode Capacitance-Nom
2.3 pF
Compare FMMV105GTA with alternatives
Compare FMMV105GTC with alternatives