Part Details for FMM-22S by Sanken Electric Co Ltd
Overview of FMM-22S by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for FMM-22S
FMM-22S CAD Models
FMM-22S Part Data Attributes
|
FMM-22S
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FMM-22S
Sanken Electric Co Ltd
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1991-11-01 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for FMM-22S
This table gives cross-reference parts and alternative options found for FMM-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMM-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFN20T2DHZ | Rectifier Diode, | ROHM Semiconductor | FMM-22S vs RFN20T2DHZ |
RFN20T2D | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | FMM-22S vs RFN20T2D |
UAD92G-02-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FMM-22S vs UAD92G-02-TF3-T |
FFAF10U20DN | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | FMM-22S vs FFAF10U20DN |
FCH10U20 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, | Nihon Inter Electronics Corporation | FMM-22S vs FCH10U20 |
UAD92L-02-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | FMM-22S vs UAD92L-02-TF3-T |
RF2001T2DFH | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN | ROHM Semiconductor | FMM-22S vs RF2001T2DFH |
EF2020FCT-H | Rectifier Diode, | Formosa Microsemi Co Ltd | FMM-22S vs EF2020FCT-H |
FFPF20UP20DNTU | 20A, 200V, Ultrafast Dual Diode, TO-220-3 FullPak, 1000-TUBE | onsemi | FMM-22S vs FFPF20UP20DNTU |
FFAF10U20DNTU | Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-3PF, 3 PIN | Fairchild Semiconductor Corporation | FMM-22S vs FFAF10U20DNTU |