UAD92L-02-TF3-T
Unisonic Technologies Co Ltd
Description: Rectifier Diode,

Overview of UAD92L-02-TF3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for UAD92L-02-TF3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UAD92L-02-TF3-T by Unisonic Technologies Co Ltd

UAD92L-02-TF3-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
TO-220F, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
100 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
200 µA
Reverse Recovery Time-Max
0.04 µs
Reverse Test Voltage
200 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. UAD92L-02-TF3-T
    Unisonic Technologies Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for UAD92L-02-TF3-T

This table gives cross-reference parts and alternative options found for UAD92L-02-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAD92L-02-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RF2001T2DHZ Rectifier Diode, ROHM Semiconductor UAD92L-02-TF3-T vs RF2001T2DHZ
BYW51FP-200 10A, 200V, SILICON, RECTIFIER DIODE, TO-220AB, PLASTIC, TO-220FPAB, 3 PIN STMicroelectronics UAD92L-02-TF3-T vs BYW51FP-200
FFPF10U20DNTU Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220F, 3 PIN Fairchild Semiconductor Corporation UAD92L-02-TF3-T vs FFPF10U20DNTU
MUR2020FCT Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC, TO-220F, 3 PIN Suzhou Good-Ark Electronics Co Ltd UAD92L-02-TF3-T vs MUR2020FCT
RFN20T2DNZ Rectifier Diode, ROHM Semiconductor UAD92L-02-TF3-T vs RFN20T2DNZ
FFAF10U20DN Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-3PF, 3 PIN Fairchild Semiconductor Corporation UAD92L-02-TF3-T vs FFAF10U20DN
SPR1002C Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN Diotec Electronics Corp UAD92L-02-TF3-T vs SPR1002C
RFN20T2DNZC9 Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor UAD92L-02-TF3-T vs RFN20T2DNZC9
RFN20T2DFH Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, TO-220FN, 3 PIN ROHM Semiconductor UAD92L-02-TF3-T vs RFN20T2DFH
TSF20L200CC0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor UAD92L-02-TF3-T vs TSF20L200CC0G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UAD92L-02-TF3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UAD92L-02-TF3-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of UAD92L-02-TF3-T would you like to use for your alert(s)?
  • Please alert me when UAD92L-02-TF3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UAD92L-02-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UAD92L-02-TF3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UAD92L-02-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UAD92L-02-TF3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UAD92L-02-TF3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: