Part Details for FMKA130 by onsemi
Overview of FMKA130 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for FMKA130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 1.2 Watt Power Dissipation Package 1.0 Ampere, Forward Voltage Less than 600mV | DIODE SCHOTTKY 30V 1A SMA | 6900 |
|
RFQ |
Part Details for FMKA130
FMKA130 CAD Models
FMKA130 Part Data Attributes:
|
FMKA130
onsemi
Buy Now
Datasheet
|
Compare Parts:
FMKA130
onsemi
1.0 Schottky Power Rectifier, DO-214AC (SMA), 5000-TAPE REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-J2 | |
Manufacturer Package Code | DO214AC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-J2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for FMKA130
This table gives cross-reference parts and alternative options found for FMKA130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMKA130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B130 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Galaxy Microelectronics | FMKA130 vs B130 |
FM130-N-H | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Formosa Microsemi Co Ltd | FMKA130 vs FM130-N-H |
CMS10I30A(TE12L,Q) | Rectifier Diode | Toshiba America Electronic Components | FMKA130 vs CMS10I30A(TE12L,Q) |
SDB13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), | Taiwan Semiconductor | FMKA130 vs SDB13 |
B130BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | FMKA130 vs B130BQ-13-F |
PS13 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | FMKA130 vs PS13 |
FS13 | Rectifier Diode, | Surge Components Inc | FMKA130 vs FS13 |
SB13AFC_R1_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | FMKA130 vs SB13AFC_R1_00001 |
SGP0130SL1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | FMKA130 vs SGP0130SL1 |
FSS13WTRTB | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Fagor Electrónica | FMKA130 vs FSS13WTRTB |