Part Details for FMF3WSFTE52-38R3 by YAGEO Corporation
Overview of FMF3WSFTE52-38R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for FMF3WSFTE52-38R3
FMF3WSFTE52-38R3 CAD Models
FMF3WSFTE52-38R3 Part Data Attributes
|
FMF3WSFTE52-38R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
FMF3WSFTE52-38R3
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 38.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for FMF3WSFTE52-38R3
This table gives cross-reference parts and alternative options found for FMF3WSFTE52-38R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMF3WSFTE52-38R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS3WC38R3F-52-BL | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | FMF3WSFTE52-38R3 vs RMFS3WC38R3F-52-BL |
MFN3WSFBEM38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs MFN3WSFBEM38R3 |
MFR3WSFBEMR38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs MFR3WSFBEMR38R3 |
MFR3WSFTE73-38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs MFR3WSFTE73-38R3 |
FMF3WSFRE73-38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs FMF3WSFRE73-38R3 |
MFN3WSFBE73-38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs MFN3WSFBE73-38R3 |
FMF3WSFBEFFK38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs FMF3WSFBEFFK38R3 |
MFN3WSFRE52-38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs MFN3WSFRE52-38R3 |
FMF3WSFBEFKK38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs FMF3WSFBEFKK38R3 |
MFN3WSFBEFKK38R3 | Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | FMF3WSFTE52-38R3 vs MFN3WSFBEFKK38R3 |