RMFS3WC38R3F-52-BL
Taitron Components Inc
Description: Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of RMFS3WC38R3F-52-BL by Taitron Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RMFS3WC38R3F-52-BL by Taitron Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RMFS3WC38R3F-52-BL by Taitron Components Inc

RMFS3WC38R3F-52-BL
Taitron Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAITRON COMPONENTS INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Construction
Tubular
Lead Diameter
0.8 mm
Lead Length
33 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
5 mm
Package Length
15.5 mm
Package Style
Axial
Packing Method
BULK
Rated Power Dissipation (P)
3 W
Rated Temperature
70 °C
Resistance
38.3 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
WIRE
Tolerance
1%
Working Voltage
500 V
Want to compare parts?
  1. RMFS3WC38R3F-52-BL
    Taitron Components Inc
    Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for RMFS3WC38R3F-52-BL

This table gives cross-reference parts and alternative options found for RMFS3WC38R3F-52-BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMFS3WC38R3F-52-BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR3WSFTE73-38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFR3WSFTE73-38R3
MFR3WSFRE73-38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFR3WSFRE73-38R3
MFR3WSFBEM38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFR3WSFBEM38R3
FMF3WSFRE73-38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs FMF3WSFRE73-38R3
MFR3WSFBE52-38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFR3WSFBE52-38R3
MFN3WSFBE73-38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFN3WSFBE73-38R3
MFN3WSFRE73-38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFN3WSFRE73-38R3
MFR3WSFBEMR38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFR3WSFBEMR38R3
MFR3WSFBE73-38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs MFR3WSFBE73-38R3
FMF3WSFBEFFK38R3 Fixed Resistor, Metal Film, 3W, 38.3ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, YAGEO Corporation RMFS3WC38R3F-52-BL vs FMF3WSFBEFFK38R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RMFS3WC38R3F-52-BL by Taitron Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RMFS3WC38R3F-52-BL by Taitron Components Inc

  • Please alert me when RMFS3WC38R3F-52-BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RMFS3WC38R3F-52-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RMFS3WC38R3F-52-BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RMFS3WC38R3F-52-BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RMFS3WC38R3F-52-BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RMFS3WC38R3F-52-BL by Taitron Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: