Part Details for FMC10751ABTH by Kamaya Inc
Overview of FMC10751ABTH by Kamaya Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC10751ABTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2315-FMC10751ABTHTR-ND
|
DigiKey | FUSE CHIP 0.75A 24VDC 0402 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
791-FMC10751ABTH
|
Mouser Electronics | Surface Mount Fuses Fast acting chip fuse, Low internal resistance, 0402, 0.75A RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
Part Details for FMC10751ABTH
FMC10751ABTH CAD Models
FMC10751ABTH Part Data Attributes
|
FMC10751ABTH
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
FMC10751ABTH
Kamaya Inc
Electric Fuse, Fast Blow, 0.75A, 24VDC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Body Breadth | 0.5 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Pre-arcing Time-Min | 200 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 24 V | |
Reference Standard | CUL; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for FMC10751ABTH
This table gives cross-reference parts and alternative options found for FMC10751ABTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FMC10751ABTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/3216CP-750MA | Electric Fuse, 0.75A, 24VDC, 35A (IR), Surface Mount | Cooper Industries | FMC10751ABTH vs TR/3216CP-750MA |
S0402F750 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | FMC10751ABTH vs S0402F750 |
0435.750 | Electric Fuse, Very Fast Blow, 0.75A, 24VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | FMC10751ABTH vs 0435.750 |
FCC10751ABB | Electric Fuse, Fast Blow, 0.75A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | FMC10751ABTH vs FCC10751ABB |
NFCC04751ABPAF | Electric Fuse, 0.75A, 24VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | FMC10751ABTH vs NFCC04751ABPAF |