Part Details for S0402F750 by Suzhou Good-Ark Electronics Co Ltd
Overview of S0402F750 by Suzhou Good-Ark Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for S0402F750
S0402F750 CAD Models
S0402F750 Part Data Attributes
|
S0402F750
Suzhou Good-Ark Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
S0402F750
Suzhou Good-Ark Electronics Co Ltd
Electric Fuse
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOOD-ARK ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.52 mm | |
Body Height | 0.35 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0402 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.75 A | |
Rated Voltage(DC) | 24 V | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 5 s |
Alternate Parts for S0402F750
This table gives cross-reference parts and alternative options found for S0402F750. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S0402F750, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/3216CP-750MA | Electric Fuse, 0.75A, 24VDC, 35A (IR), Surface Mount | Cooper Industries | S0402F750 vs TR/3216CP-750MA |
0435.750 | Electric Fuse, Very Fast Blow, 0.75A, 24VDC, 35A (IR), Surface Mount, LEAD FREE | Littelfuse Inc | S0402F750 vs 0435.750 |
FCC10751ABB | Electric Fuse, Fast Blow, 0.75A, 24VDC, 35A (IR), Surface Mount, | Kamaya Inc | S0402F750 vs FCC10751ABB |
NFCC04751ABPAF | Electric Fuse, 0.75A, 24VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | S0402F750 vs NFCC04751ABPAF |