Part Details for FM31256-G by Ramtron International Corporation
Overview of FM31256-G by Ramtron International Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM31256-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | INTEGRATED PROCESSOR COMPANION WITH MEMORY, SOIC-14 | 1 |
|
$9.4400 / $14.1600 | Buy Now |
|
Rochester Electronics | FM31256 - 256-Kbit Integrated Processor Companion with F-RAM RoHS: Compliant Status: Active Min Qty: 1 | 22 |
|
$10.2100 / $12.0200 | Buy Now |
Part Details for FM31256-G
FM31256-G CAD Models
FM31256-G Part Data Attributes:
|
FM31256-G
Ramtron International Corporation
Buy Now
Datasheet
|
Compare Parts:
FM31256-G
Ramtron International Corporation
Microprocessor Circuit, CMOS, PDSO14, GREEN, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RAMTRON INTERNATIONAL CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |