Part Details for FM31256-G by Cypress Semiconductor
Overview of FM31256-G by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FM31256-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC5287
|
Newark | F-Ram, Nv, 256Kbit, 1Mhz, Soic-14, Memory Size:256Kbit, Memory Organisation:32K X 8Bit, Ic Interface Type:I2C, Clock Frequency:1Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Memory Case Style:Soic, No. Of Pins:14Pins, Rohs Compliant: Yes |Cypress Infineon Technologies FM31256-G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 147 |
|
$11.5500 / $15.8300 | Buy Now |
DISTI #
54W8391
|
Newark | Tube/F-Ram Integrated Products Rohs Compliant: Yes |Cypress Infineon Technologies FM31256-G Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.6000 | Buy Now |
DISTI #
2156-FM31256-G-CY-ND
|
DigiKey | 256-KBIT INTEGRATED PROCESSOR CO Min Qty: 26 Container: Bulk MARKETPLACE PRODUCT |
526 In Stock |
|
$11.9000 | Buy Now |
|
Rochester Electronics | FM31256 - 256-Kbit Integrated Processor Companion with F-RAM RoHS: Compliant Status: Active Min Qty: 1 | 526 |
|
$10.2100 / $12.0200 | Buy Now |
|
Flip Electronics | Stock, ship today | 20380 |
|
$6.9200 | RFQ |
|
LCSC | SOIC-14 Comparators ROHS | 20 |
|
$13.7796 / $14.5423 | Buy Now |
|
Win Source Electronics | IC MEMORY 14SOIC | 10301 |
|
$5.6150 / $8.4220 | Buy Now |
Part Details for FM31256-G
FM31256-G CAD Models
FM31256-G Part Data Attributes:
|
FM31256-G
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
FM31256-G
Cypress Semiconductor
Microprocessor Circuit, CMOS, PDSO14, GREEN, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | GREEN, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Information Access Method | SERIAL, FIXED PROTOCOL | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.64 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Volatile | NO | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for FM31256-G
This table gives cross-reference parts and alternative options found for FM31256-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM31256-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM31256-G | Microprocessor Circuit, CMOS, PDSO14, GREEN, MS-012AB, SOIC-14 | Infineon Technologies AG | FM31256-G vs FM31256-G |