Part Details for FM-104 by TE Connectivity
Overview of FM-104 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Telecommunications
Communication and Networking
Automotive
Part Details for FM-104
FM-104 CAD Models
FM-104 Part Data Attributes:
|
FM-104
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FM-104
TE Connectivity
75MHz - 1500MHz RF/MICROWAVE FREQUENCY DOUBLER, 14dB CONVERSION LOSS-MAX
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 14 dB | |
Input Power-Max (CW) | 24.77 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 75 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FREQUENCY DOUBLER | |
VSWR-Max | 2.5 |
Alternate Parts for FM-104
This table gives cross-reference parts and alternative options found for FM-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FM-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM-104 | Frequency Doubler, 75MHz Min, 1500MHz Max, 14dB Conversion Loss-Max | MACOM | FM-104 vs FM-104 |