FM-104 vs FM-104 feature comparison

FM-104 TE Connectivity

Buy Now Datasheet

FM-104 MACOM

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TYCO ELECTRONICS M/A-COM M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Characteristic Impedance 50 Ω 50 Ω
Construction MODULE MODULE
Conversion Loss-Max 14 dB 14 dB
Input Power-Max (CW) 24.77 dBm 24.77 dBm
Operating Frequency-Max 1500 MHz 1500 MHz
Operating Frequency-Min 75 MHz 75 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
RF/Microwave Device Type FREQUENCY DOUBLER FREQUENCY DOUBLER
VSWR-Max 2.5 2.5
Base Number Matches 2 3