Part Details for FLV110 by Fairchild Semiconductor Corporation
Overview of FLV110 by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLV110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FLV110-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114024 In Stock |
|
$0.0700 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 392 |
|
$0.1308 / $0.4360 | Buy Now |
|
Rochester Electronics | Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm RoHS: Compliant Status: Active Min Qty: 1 | 114024 |
|
$0.0581 / $0.0683 | Buy Now |
|
ComSIT USA | T-1 3/4 (5 MM) SOLID STATE LAMP Single Color LED, Standard Red, Diffused, T-1 3/4, 5mm RoHS: Not Compliant | Asia - 2874 |
|
RFQ |
Part Details for FLV110
FLV110 CAD Models
FLV110 Part Data Attributes:
|
FLV110
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FLV110
Fairchild Semiconductor Corporation
Single Color LED, Red, Diffused, T-1 3/4, 5mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.24 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for FLV110
This table gives cross-reference parts and alternative options found for FLV110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FLV110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200-MR | Single Color LED, Red, Tinted Diffused, 4.8mm | DDP Engineered LED Solutions | FLV110 vs 200-MR |
LTL-307R | Single Color LED, Red, Diffused, T-1 3/4, 5mm, | Lite-On Semiconductor Corporation | FLV110 vs LTL-307R |
HLMP-3002 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | FLV110 vs HLMP-3002 |
SSL-LX5091RD | Single Color LED, Red, Diffused, 5mm, | ITW Lumex | FLV110 vs SSL-LX5091RD |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | FLV110 vs HLMP-3002 |
CMD5054A-3 | Single Color LED, Red, Diffused, T-3/4, 5mm | CML Innovative Technologies | FLV110 vs CMD5054A-3 |
190-SR | Single Color LED, Red, Tinted Diffused, 4.7mm | DDP Engineered LED Solutions | FLV110 vs 190-SR |
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | FLV110 vs HLMP-3001 |
HLMP-3000 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | FLV110 vs HLMP-3000 |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Agilent Technologies Inc | FLV110 vs HLMP-3002 |