Part Details for LTL-307R by Lite-On Semiconductor Corporation
Overview of LTL-307R by Lite-On Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV8307RHAT | Texas Instruments | 3-Phase BLDC Controller and Pre-Driver (PWM ctrl) 40-VQFN -40 to 85 | |
BQ77307RGRR | Texas Instruments | Low-power protector for 2S to 7S with high accuracy cell voltage measurement 20-VQFN -40 to 110 | |
DRV8307RHAR | Texas Instruments | 3-Phase BLDC Controller and Pre-Driver (PWM ctrl) 40-VQFN -40 to 85 |
Price & Stock for LTL-307R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, RED, DIFFUSED, T-1 3/4, 5MM | 3390 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | SINGLE COLOR LED, RED, DIFFUSED, T-1 3/4, 5MM | 40 |
|
$0.2250 / $0.2700 | Buy Now |
Part Details for LTL-307R
LTL-307R CAD Models
LTL-307R Part Data Attributes
|
LTL-307R
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTL-307R
Lite-On Semiconductor Corporation
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1.7 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 655 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for LTL-307R
This table gives cross-reference parts and alternative options found for LTL-307R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTL-307R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200-MR | Single Color LED, Red, Tinted Diffused, 4.8mm | DDP Engineered LED Solutions | LTL-307R vs 200-MR |
HLMP-3001 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-307R vs HLMP-3001 |
SSL-LX5091RD | Single Color LED, Red, Diffused, 5mm, | ITW Lumex | LTL-307R vs SSL-LX5091RD |
4304H1 | LED TH 5mm Red | Visual Communications Company | LTL-307R vs 4304H1 |
FLV110 | Single Color LED, Standard Red, T-1 3/4, 5mm, | Quality Technologies Corp | LTL-307R vs FLV110 |
190-LR | Single Color LED, Red, Diffused, T-1 3/4, 4.7mm, | DDP Engineered LED Solutions | LTL-307R vs 190-LR |
HLMP-3002 | T-1 3/4 SINGLE COLOR LED, RED, 5mm | Avago Technologies | LTL-307R vs HLMP-3002 |
HLMP-3002 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-307R vs HLMP-3002 |
200-BR | Single Color LED, Red, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | LTL-307R vs 200-BR |
HLMP-3003 | Single Color LED, Red, Diffused, T-1 3/4, 5mm | Hewlett Packard Co | LTL-307R vs HLMP-3003 |