Part Details for FLS0116MX by onsemi
Overview of FLS0116MX by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS0116MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0658
|
Newark | Driver, Led, W Pfc, 1A, 7Soic, Device Topology:Buck (Step Down), Input Voltage Min:80V, Input Voltage Max:308V, Output Voltage Max:550V, Output Current Max:-, Switching Frequency:250Khz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Onsemi FLS0116MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FLS0116MXCT-ND
|
DigiKey | IC LED DRIVER OFFL ANALOG 7SOIC Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7329 / $1.7500 | Buy Now |
Part Details for FLS0116MX
FLS0116MX CAD Models
FLS0116MX Part Data Attributes:
|
FLS0116MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FLS0116MX
onsemi
MOSFET Integrated Smart LED Lamp Driver IC with PFC Function MOSFET Integrated Smart LED Lamp Driver IC with PFC Function, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 751ED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |