Part Details for FLS0116MX by Fairchild Semiconductor Corporation
Overview of FLS0116MX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FLS0116MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FLS0116MX-ND
|
DigiKey | MOSFET INTEGRATED SMART LED LAMP Min Qty: 355 Container: Bulk MARKETPLACE PRODUCT |
148547 In Stock |
|
$0.8500 | Buy Now |
|
Bristol Electronics | 3737 |
|
RFQ | ||
|
Rochester Electronics | MOSFET Integrated Smart LED Lamp Driver IC with PFC Function ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 163017 |
|
$0.7269 / $0.8552 | Buy Now |
Part Details for FLS0116MX
FLS0116MX CAD Models
FLS0116MX Part Data Attributes:
|
FLS0116MX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FLS0116MX
Fairchild Semiconductor Corporation
LED Driver, PDSO7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Pin Count | 7 | |
Manufacturer Package Code | 7LD, SOIC,JEDEC MS-012, .150" NARROW BODY (PIN 6 REMOVED) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP7/8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 15.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |