-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Applications Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Driving, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y5137
|
Newark | Pwm Ctrl, Flyback/Buck-Boost, Nsoic-16, Device Topology:Boost, Buck, Flyback, Input Voltage Min:6.75V, Input Voltage Max:30V, Output Voltage Max:18V, Output Current Max:180Ma, Switching Frequency:70Khz, No. Of Outputs:1Outputs, Ic Rohs Compliant: Yes |Onsemi FL7734MX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6720 / $0.8250 | Buy Now |
DISTI #
40Y7328
|
Newark | Single-Stage Primary-Side-Regulation Pwm Controller For Pfc And Phase Cut Dimmable Led Driving/Reel |Onsemi FL7734MX Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7250 | Buy Now |
DISTI #
FL7734MXCT-ND
|
DigiKey | IC LED DRIVER CTRLR 16SOIC Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$0.6536 / $1.5600 | Buy Now |
DISTI #
FL7734MX
|
Avnet Americas | Secondary Side PWM Cntrlr Primary Side PWM Controller 65KHz to 75KHz 16-Pin SOP T/R - Tape and Reel (Alt: FL7734MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.7007 / $0.7843 | Buy Now |
DISTI #
512-FL7734MX
|
Mouser Electronics | LED Lighting Drivers LED Driver, Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Applications Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Driving RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | FL7734 Series 30 V Single Stage Primary Side Regulation PWM controllor - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3250 |
|
RFQ | |
DISTI #
FL7734MX
|
Avnet Asia | Secondary Side PWM Cntrlr Primary Side PWM Controller 65KHz to 75KHz 16-Pin SOP T/R (Alt: FL7734MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5500 / $0.6679 | Buy Now |
DISTI #
FL7734MX
|
Avnet Silica | Secondary Side PWM Cntrlr Primary Side PWM Controller 65KHz to 75KHz 16-Pin SOP T/R (Alt: FL7734MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FL7734MX
|
EBV Elektronik | Secondary Side PWM Cntrlr Primary Side PWM Controller 65KHz to 75KHz 16-Pin SOP T/R (Alt: FL7734MX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FL7734MX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FL7734MX
onsemi
LED Driver, Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Applications Single-Stage Primary-Side-Regulation PWM Controller for PFC and Phase Cut Dimmable LED Driving, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |