Part Details for FL2500123Z by Diodes Incorporated
Overview of FL2500123Z by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FL2500123Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9681
|
Newark | Crystal, 25Mhz, 20Pf, Smd, 3.2Mm X 2.5Mm |Diodes Inc. FL2500123Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3860 / $0.5940 | Buy Now |
DISTI #
FL2500123ZCT-ND
|
DigiKey | CRYSTAL 25.0000MHZ 20PF SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
151086 In Stock |
|
$0.2625 / $0.4500 | Buy Now |
DISTI #
FL2500123Z
|
Avnet Americas | Crystal 25MHz 4-Pin SMD - Tape and Reel (Alt: FL2500123Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
729-FL2500123Z
|
Mouser Electronics | Crystals 25.000MHz 20pF 50ppm -20 to +80 RoHS: Compliant | 7510 |
|
$0.2620 / $0.4500 | Buy Now |
DISTI #
FL2500123Z
|
Avnet Americas | Crystal 25MHz 4-Pin SMD - Tape and Reel (Alt: FL2500123Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
FL2500123Z
|
Avnet Americas | Crystal 25MHz 4-Pin SMD - Tape and Reel (Alt: FL2500123Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.2604 / $0.3076 | Buy Now |
DISTI #
FL2500123Z
|
Avnet Silica | Crystal 25MHz 4-Pin SMD (Alt: FL2500123Z) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for FL2500123Z
FL2500123Z CAD Models
FL2500123Z Part Data Attributes
|
FL2500123Z
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FL2500123Z
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 25MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR, 7 INCH | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L3.2XB2.5XH0.65 (mm)/L0.126XB0.098XH0.026 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for FL2500123Z
This table gives cross-reference parts and alternative options found for FL2500123Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FL2500123Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA534250F35IER | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | FL2500123Z vs GA534250F35IER |
HG532250F35GET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | FL2500123Z vs HG532250F35GET |
GA534250F35HER | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | FL2500123Z vs GA534250F35HER |
HG532250F35HET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | FL2500123Z vs HG532250F35HET |
GA534250F35GET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | FL2500123Z vs GA534250F35GET |
GA534250F35HET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | FL2500123Z vs GA534250F35HET |
GA534250F35IET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | FL2500123Z vs GA534250F35IET |