Part Details for GA534250F35GET by CTS Corporation
Overview of GA534250F35GET by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GA534250F35GET
GA534250F35GET CAD Models
GA534250F35GET Part Data Attributes:
|
GA534250F35GET
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
GA534250F35GET
CTS Corporation
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for GA534250F35GET
This table gives cross-reference parts and alternative options found for GA534250F35GET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GA534250F35GET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532250F35GET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534250F35GET vs HG532250F35GET |
GA534250F35HER | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534250F35GET vs GA534250F35HER |
GA534250F35GER | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534250F35GET vs GA534250F35GER |
GA534250F35IET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534250F35GET vs GA534250F35IET |
GA534250F35HET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534250F35GET vs GA534250F35HET |
GA534250F35IER | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | GA534250F35GET vs GA534250F35IER |
HG532250F35HET | Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | GA534250F35GET vs HG532250F35HET |