-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1271-ND
|
DigiKey | CAP FILM 470PF 10% 400VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
13539 In Stock |
|
$0.1007 / $0.3800 | Buy Now |
DISTI #
505-FKP2G004701D00KS
|
Mouser Electronics | Film Capacitors 470 pF 400 VDC 10% RoHS: Compliant | 10974 |
|
$0.1000 / $0.3300 | Buy Now |
|
Future Electronics | FKP2 Series 400 V 470 pF ±10 % Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1970 / $0.2350 | Buy Now |
DISTI #
FKP2G004701D00KSSD
|
Avnet Abacus | FKP 2 470 pF 10% 400 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2G004701D00KSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2G004701D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2G004701D00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2G004701D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2G004701D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2G004701D00KN00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KSSD vs FKP2G004701D00KN00 |
F411JH471K400P | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2G004701D00KSSD vs F411JH471K400P |
FKP2G004701D00KC00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KSSD vs FKP2G004701D00KC00 |
PFR5471K400J11L16.5TA16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | KEMET Corporation | FKP2G004701D00KSSD vs PFR5471K400J11L16.5TA16 |
F411JH471K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2G004701D00KSSD vs F411JH471K400L |
FKP2G004701D00KO00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KSSD vs FKP2G004701D00KO00 |
FKP2G004701D00KA00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KSSD vs FKP2G004701D00KA00 |
PFR5471K400J11L16.5TR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | KEMET Corporation | FKP2G004701D00KSSD vs PFR5471K400J11L16.5TR18 |
FKP2G004701D00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KSSD vs FKP2G004701D00KI00 |
FKP2G004701D00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KSSD vs FKP2G004701D00KF00 |