There are no models available for this part yet.
Overview of FKP2G004701D00KA00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2G004701D00KA00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP2G004701D00KA00TB-ND
|
DigiKey | FKP 2 470 PF 400 VDC 4.5X6X7.2 P Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1395 | Buy Now | |
DISTI #
505-FKP2G04701D0KA0
|
Mouser Electronics | Film Capacitors FKP 2 470 pF 400 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1210 / $0.1480 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5460 | Buy Now |
CAD Models for FKP2G004701D00KA00 by Wima
Part Data Attributes for FKP2G004701D00KA00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for FKP2G004701D00KA00
This table gives cross-reference parts and alternative options found for FKP2G004701D00KA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2G004701D00KA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2G004701D00KN00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KA00 vs FKP2G004701D00KN00 |
F411JH471K400P | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2G004701D00KA00 vs F411JH471K400P |
FKP2G004701D00KC00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KA00 vs FKP2G004701D00KC00 |
PFR5471K400J11L16.5TA16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | KEMET Corporation | FKP2G004701D00KA00 vs PFR5471K400J11L16.5TA16 |
F411JH471K400L | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2G004701D00KA00 vs F411JH471K400L |
FKP2G004701D00KO00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KA00 vs FKP2G004701D00KO00 |
FKP2G004701D00KSSD | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G004701D00KA00 vs FKP2G004701D00KSSD |
PFR5471K400J11L16.5TR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.00047uF, 2818, | KEMET Corporation | FKP2G004701D00KA00 vs PFR5471K400J11L16.5TR18 |
FKP2G004701D00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KA00 vs FKP2G004701D00KI00 |
FKP2G004701D00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G004701D00KA00 vs FKP2G004701D00KF00 |