Part Details for FIN224ACGFX by Fairchild Semiconductor Corporation
Overview of FIN224ACGFX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FIN224ACGFX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FIN224ACGFX-ND
|
DigiKey | LINE TRANSCEIVER, 1 FUNC, 1 DRIV Min Qty: 143 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116481 In Stock |
|
$2.1100 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
|
Rochester Electronics | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 116481 |
|
$1.7300 / $2.0300 | Buy Now |
Part Details for FIN224ACGFX
FIN224ACGFX CAD Models
FIN224ACGFX Part Data Attributes
|
FIN224ACGFX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN224ACGFX
Fairchild Semiconductor Corporation
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, MO-195, BGA-42
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 3.50 MM, MO-195, BGA-42 | |
Pin Count | 42 | |
Manufacturer Package Code | 42BALL,USSBGA,JEDEC MO-195, 3.5MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PBGA-B42 | |
JESD-609 Code | e1 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA42,6X7,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 2.775 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 1.65 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for FIN224ACGFX
This table gives cross-reference parts and alternative options found for FIN224ACGFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN224ACGFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN324CGFX | LINE TRANSCEIVER, PBGA42, 3.50 X 4.50 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-195, FBGA-42 | Rochester Electronics LLC | FIN224ACGFX vs FIN324CGFX |
FIN24ACGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42 | Fairchild Semiconductor Corporation | FIN224ACGFX vs FIN24ACGFX |
FIN24CGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.5 MM, LEAD FREE, MO-195, BGA-42 | Fairchild Semiconductor Corporation | FIN224ACGFX vs FIN24CGFX |
FIN24ACGFX | LINE TRANSCEIVER, PBGA42, 3.50 MM, ROHS COMPLIANT, MO-195, BGA-42 | Rochester Electronics LLC | FIN224ACGFX vs FIN24ACGFX |
FIN12AGFX | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PBGA42, 3.50 MM, LEAD FREE, MO-195, BGA-42 | Fairchild Semiconductor Corporation | FIN224ACGFX vs FIN12AGFX |