Part Details for FIN1217MTDX by Fairchild Semiconductor Corporation
Overview of FIN1217MTDX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for FIN1217MTDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FIN1217MTDX-ND
|
DigiKey | 3 FUNC, 3 DRIVER, PDSO48 Min Qty: 126 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6100 In Stock |
|
$2.3900 | Buy Now |
|
Rochester Electronics | Line Driver, 3 Func, 3 Driver, PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11342 |
|
$2.0500 / $2.4100 | Buy Now |
Part Details for FIN1217MTDX
FIN1217MTDX CAD Models
FIN1217MTDX Part Data Attributes:
|
FIN1217MTDX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1217MTDX
Fairchild Semiconductor Corporation
Line Driver, 3 Func, 3 Driver, PDSO48, MO-153ED, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Manufacturer Package Code | 48 LD,TSSOP,JEDEC MO-153, 6.1MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 3 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 66 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for FIN1217MTDX
This table gives cross-reference parts and alternative options found for FIN1217MTDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1217MTDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1217MTDX | TRIPLE LINE DRIVER, PDSO48, MO-153ED, TSSOP-48 | Rochester Electronics LLC | FIN1217MTDX vs FIN1217MTDX |
FIN1217MTDX | LVDS 21-BitSerializers/De-Serializers, 1000-REEL | onsemi | FIN1217MTDX vs FIN1217MTDX |