Part Details for FIN1104MTCX_F40 by Fairchild Semiconductor Corporation
Overview of FIN1104MTCX_F40 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FIN1104MTCX_F40
FIN1104MTCX_F40 CAD Models
FIN1104MTCX_F40 Part Data Attributes:
|
FIN1104MTCX_F40
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1104MTCX_F40
Fairchild Semiconductor Corporation
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO24, LEAD FREE, 4.40 MM, MO-153, TSSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, 4.40 MM, MO-153, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1.75 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1.75 ns | |
Width | 4.4 mm |
Alternate Parts for FIN1104MTCX_F40
This table gives cross-reference parts and alternative options found for FIN1104MTCX_F40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1104MTCX_F40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1104MTCX | LVDS 4 Port High Speed Repeater, 2500-REEL | onsemi | FIN1104MTCX_F40 vs FIN1104MTCX |
FIN1104MTC | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO24, LEAD FREE, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | FIN1104MTCX_F40 vs FIN1104MTC |
FIN1104MTC | LVDS 4 Port High Speed Repeater, 1525-TUBE | onsemi | FIN1104MTCX_F40 vs FIN1104MTC |
FIN1104MTCX | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDSO24, LEAD FREE, 4.40 MM, MO-153, TSSOP-24 | Fairchild Semiconductor Corporation | FIN1104MTCX_F40 vs FIN1104MTCX |