Drivers And Interfaces
FIN1101K8
Description: Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3.10 X 2 MM, 0.70 MM HEIGHT, US-8

Overview of FIN1101K8 by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Transportation and Logistics Healthcare Medical Imaging Automotive Robotics and Drones

CAD Models for FIN1101K8 by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN1101K8 by Fairchild Semiconductor Corporation

FIN1101K8
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
VSSOP, SOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-644-A; TIA-644-A
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
2.3 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
1.75 ns
Receiver Number of Bits
1
Seated Height-Max
0.9 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Transmit Delay-Max
1.75 ns
Width
2 mm
Want to compare parts?
  1. FIN1101K8
    Fairchild Semiconductor Corporation
    Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, 3.10 X 2 MM, 0.70 MM HEIGHT, US-8
    VS

Alternate Parts for FIN1101K8

This table gives cross-reference parts and alternative options found for FIN1101K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1101K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FIN1101K8X LINE TRANSCEIVER, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC FIN1101K8 vs FIN1101K8X
Part Number Description Manufacturer Compare
FIN1101K8X LINE TRANSCEIVER, PDSO8, 3.10 MM, MO-187, US-8 Rochester Electronics LLC FIN1101K8 vs FIN1101K8X

Related Parts for FIN1101K8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1101K8 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1101K8 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FIN1101K8 would you like to use for your alert(s)?
  • Please alert me when FIN1101K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN1101K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1101K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN1101K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1101K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1101K8 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: