Part Details for FIN1047MTC_NL by Fairchild Semiconductor Corporation
Overview of FIN1047MTC_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for FIN1047MTC_NL
FIN1047MTC_NL CAD Models
FIN1047MTC_NL Part Data Attributes
|
FIN1047MTC_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1047MTC_NL
Fairchild Semiconductor Corporation
Line Driver, 4 Func, 4 Driver, PDSO16, 4.40 MM, MO-153, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1.7 ns | |
Width | 4.4 mm |
Alternate Parts for FIN1047MTC_NL
This table gives cross-reference parts and alternative options found for FIN1047MTC_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1047MTC_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV047ATMTCX/NOPB | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | FIN1047MTC_NL vs DS90LV047ATMTCX/NOPB |
DS90LV047ATMTC/NOPB | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | FIN1047MTC_NL vs DS90LV047ATMTC/NOPB |
FIN1047MTC | 3.3V LVDS 4-Bit Flow-Through High Speed Differential Driver, 16 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE, 2350/RAIL | Fairchild Semiconductor Corporation | FIN1047MTC_NL vs FIN1047MTC |
SN65LVDS047PWRG4 | Quad LVDS driver with flow-through pinout 16-TSSOP -40 to 85 | Texas Instruments | FIN1047MTC_NL vs SN65LVDS047PWRG4 |
DS90LV047ATMTC | 400-Mbps LVDS quad high-speed differential driver 16-TSSOP -40 to 85 | Texas Instruments | FIN1047MTC_NL vs DS90LV047ATMTC |