Part Details for FIN1028M by Fairchild Semiconductor Corporation
Overview of FIN1028M by Fairchild Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FIN1028M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FIN1028M-ND
|
DigiKey | IC LINE RECEIVER 2FUNC 2RCVR Min Qty: 330 Container: Bulk MARKETPLACE PRODUCT |
13459 In Stock |
|
$0.9100 | Buy Now |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | 14 |
|
$0.5600 / $0.7000 | Buy Now | |
|
Quest Components | 303 |
|
$0.5348 / $1.0695 | Buy Now | |
|
Rochester Electronics | FIN1028 - Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40192 |
|
$0.7810 / $0.9188 | Buy Now |
|
ComSIT USA | 3.3 V LVDS 2-BIT HIGH SPEED DIFFERENTIAL RECEIVER Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8 RoHS: Compliant | Europe - 760 |
|
RFQ |
Part Details for FIN1028M
FIN1028M CAD Models
FIN1028M Part Data Attributes:
|
FIN1028M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIN1028M
Fairchild Semiconductor Corporation
Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for FIN1028M
This table gives cross-reference parts and alternative options found for FIN1028M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1028M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1028M | 3.3V LVDS 2-Bit High Speed Differential Receiver, 9500-TUBE | onsemi | FIN1028M vs FIN1028M |
FIN1028MX | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | FIN1028M vs FIN1028MX |
FIN1028M_NL | Line Receiver, 2 Func, 2 Rcvr, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | FIN1028M vs FIN1028M_NL |
FIN1028MX_NL | Line Receiver, 2 Func, 2 Rcvr, PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | FIN1028M vs FIN1028MX_NL |