Drivers And Interfaces
FIN1002M5X_NL
Fairchild Semiconductor Corporation
Description: Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN

Overview of FIN1002M5X_NL by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for FIN1002M5X_NL by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FIN1002M5X_NL by Fairchild Semiconductor Corporation

FIN1002M5X_NL
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
LSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.008 A
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Receive Delay-Max
2.5 ns
Receiver Number of Bits
1
Seated Height-Max
1.4 mm
Supply Current-Max
7 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. FIN1002M5X_NL
    Fairchild Semiconductor Corporation
    Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN
    VS

Alternate Parts for FIN1002M5X_NL

This table gives cross-reference parts and alternative options found for FIN1002M5X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIN1002M5X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FIN1002M5X LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Rochester Electronics LLC FIN1002M5X_NL vs FIN1002M5X
FIN1002M5 LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Rochester Electronics LLC FIN1002M5X_NL vs FIN1002M5
FIN1002M5X 3.3V LVDS 1-Bit High Speed Differential Receiver, 3000-REEL onsemi FIN1002M5X_NL vs FIN1002M5X
FIN1002M5X_Q FIN1002M5X_Q Fairchild Semiconductor Corporation FIN1002M5X_NL vs FIN1002M5X_Q
FIN1002M5X Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation FIN1002M5X_NL vs FIN1002M5X
Part Number Description Manufacturer Compare
SN65LVDT2DBVTG4 Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments FIN1002M5X_NL vs SN65LVDT2DBVTG4
DS90LT012ATMF IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver National Semiconductor Corporation FIN1002M5X_NL vs DS90LT012ATMF
SN65LVDT2DBV LINE RECEIVER, PDSO5, PLASTIC, SOT-23, 5-PIN Texas Instruments FIN1002M5X_NL vs SN65LVDT2DBV
FIN1002M5X Line Receiver, 1 Func, 1 Rcvr, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN Fairchild Semiconductor Corporation FIN1002M5X_NL vs FIN1002M5X
ADN4662BRZ Single, 3 V, CMOS, LVDS Differential Line Receiver Analog Devices Inc FIN1002M5X_NL vs ADN4662BRZ
PI90LVT02TEX Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO5, GREEN, SOT-23, 5 PIN Diodes Incorporated FIN1002M5X_NL vs PI90LVT02TEX
SN65LVDT2DBVR Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments FIN1002M5X_NL vs SN65LVDT2DBVR
FIN1002M5X 3.3V LVDS 1-Bit High Speed Differential Receiver, 3000-REEL onsemi FIN1002M5X_NL vs FIN1002M5X
DS90LT012ATMFX IC LINE RECEIVER, PDSO5, 1.60 MM, MO-178, SOT-23, 5 PIN, Line Driver or Receiver Texas Instruments FIN1002M5X_NL vs DS90LT012ATMFX
SN65LVDT2DBVRG4 Single LVDS receiver 5-SOT-23 -40 to 85 Texas Instruments FIN1002M5X_NL vs SN65LVDT2DBVRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FIN1002M5X_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FIN1002M5X_NL by Fairchild Semiconductor Corporation

  • Please alert me when FIN1002M5X_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FIN1002M5X_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FIN1002M5X_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FIN1002M5X_NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FIN1002M5X_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FIN1002M5X_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: