Part Details for FIAM2CG3 by Vicor Corporation
Overview of FIAM2CG3 by Vicor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for FIAM2CG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-FIAM2CG3-ND
|
DigiKey | FIAM "C" 48 20A LPG THRU ROHS Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$223.2100 | Buy Now |
DISTI #
FIAM2CG3
|
Avnet Americas | Filter Input Attenuator Module 48V 75V Screw Mount/Through Hole 9-Pin Half-Brick - Boxed Product (Development Kits) (Alt: FIAM2CG3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$161.7800 / $223.2100 | Buy Now |
DISTI #
492-FIAM2CG3
|
Mouser Electronics | Power Line Filters Vicor RoHS: Compliant | 0 |
|
$152.1000 / $223.2100 | Order Now |
Part Details for FIAM2CG3
FIAM2CG3 CAD Models
FIAM2CG3 Part Data Attributes
|
FIAM2CG3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIAM2CG3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FIAM2CG3
This table gives cross-reference parts and alternative options found for FIAM2CG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIAM2CG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIAM2T23 | DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN | Vicor Corporation | FIAM2CG3 vs FIAM2T23 |
FIAM2TG3 | DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN | Vicor Corporation | FIAM2CG3 vs FIAM2TG3 |