Part Details for FIAM2TG3 by Vicor Corporation
Overview of FIAM2TG3 by Vicor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for FIAM2TG3
FIAM2TG3 CAD Models
FIAM2TG3 Part Data Attributes
|
FIAM2TG3
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
FIAM2TG3
Vicor Corporation
DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-T9 | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for FIAM2TG3
This table gives cross-reference parts and alternative options found for FIAM2TG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FIAM2TG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIAM2CG3 | DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN | Vicor Corporation | FIAM2TG3 vs FIAM2CG3 |
FIAM2T23 | DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN | Vicor Corporation | FIAM2TG3 vs FIAM2T23 |
FIAM2HG3 | DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN | Vicor Corporation | FIAM2TG3 vs FIAM2HG3 |
FIAM2C23 | DC-DC Regulated Power Supply Module, 1 Output, PACKAGE, 9 PIN | Vicor Corporation | FIAM2TG3 vs FIAM2C23 |