-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ignition IGBT, 450V, 23A, 1.3V, 320mJ, DPAK EcoSPARK® II, N-Channel Ignition, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9186
|
Newark | Transistor, Igbt, 450V, 23A, To252Aa, Dc Collector Current:23A, Collector Emitter Saturation Voltage Vce(On):1.13V, Power Dissipation Pd:150W, Collector Emitter Voltage V(Br)Ceo:450V, Transistor Case Style:To-252Aa, No. Of Rohs Compliant: Yes |Onsemi FGD3245G2-F085 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 146 |
|
$1.2500 / $2.6400 | Buy Now |
DISTI #
48AC1088
|
Newark | Ecospark2 Ign-Igbt To252/Reel Rohs Compliant: Yes |Onsemi FGD3245G2-F085 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.4400 | Buy Now |
DISTI #
FGD3245G2-F085CT-ND
|
DigiKey | IGBT 450V 23A TO252AA Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7766 In Stock |
|
$1.1043 / $2.5500 | Buy Now |
DISTI #
FGD3245G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 480V 23A 3-Pin TO-252AA T/R - Tape and Reel (Alt: FGD3245G2-F085) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.1446 / $1.2813 | Buy Now |
DISTI #
512-FGD3245G2_F085
|
Mouser Electronics | IGBT Transistors EcoSPARK2-450V Ignition IGBT RoHS: Compliant | 4687 |
|
$1.0900 / $2.5400 | Buy Now |
|
Future Electronics | IGBT Transistors EcoSPARK2-450V Ignition IGBT RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0800 | Buy Now |
DISTI #
FGD3245G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 480V 23A 3-Pin TO-252AA T/R - Tape and Reel (Alt: FGD3245G2-F085) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.1446 / $1.2813 | Buy Now |
DISTI #
FGD3245G2-F085
|
TME | Transistor: IGBT, 450V, 23A, 150W, DPAK, ignition systems Min Qty: 1 | 0 |
|
$1.3700 / $2.3600 | RFQ |
DISTI #
FGD3245G2-F085
|
Avnet Americas | Trans IGBT Chip N-CH 480V 23A 3-Pin TO-252AA T/R - Tape and Reel (Alt: FGD3245G2-F085) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$1.1446 / $1.2813 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3081 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FGD3245G2-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FGD3245G2-F085
onsemi
Ignition IGBT, 450V, 23A, 1.3V, 320mJ, DPAK EcoSPARK® II, N-Channel Ignition, TO-252 3L (DPAK), 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-252 3L (DPAK) | |
Manufacturer Package Code | 369AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 23 A | |
Collector-Emitter Voltage-Max | 440 V | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Fall Time-Max (tf) | 15000 ns | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 12 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Reference Standard | AEC-Q101 | |
Rise Time-Max (tr) | 7000 ns | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AUTOMOTIVE IGNITION | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 30000 ns | |
Turn-off Time-Nom (toff) | 8100 ns | |
Turn-on Time-Max (ton) | 11000 ns | |
Turn-on Time-Nom (ton) | 3500 ns | |
VCEsat-Max | 1.25 V |