-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, TO-220-2L, 800-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6609
|
Newark | Sic Diode To220 650V/ Tube Rohs Compliant: Yes |Onsemi FFSP2065B Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5556-FFSP2065B-ND
|
DigiKey | DIODE SIL CARB 650V 22.5A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
665 In Stock |
|
$2.2670 / $4.6600 | Buy Now |
DISTI #
FFSP2065B
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, TO-220-2L Silicon Carbide (SiC) Schottky Diode – EliteSiC, 20 A, 650 V, D2, TO-220-2L - Rail/Tube (Alt: FFSP2065B) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1576 / $2.5752 | Buy Now |
DISTI #
863-FFSP2065B
|
Mouser Electronics | Schottky Diodes & Rectifiers SIC DIODE 650V 20A RoHS: Compliant | 542 |
|
$2.2600 / $4.6600 | Buy Now |
|
Future Electronics | FFSP2065B Series 650 V 20 A Silicon Carbide Schottky Diode - TO-220-2 (TO-220AC) RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 800 Container: Tube | 30Tube |
|
$2.7100 | Buy Now |
|
Future Electronics | FFSP2065B Series 650 V 20 A Silicon Carbide Schottky Diode - TO-220-2 (TO-220AC) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$3.2800 | Buy Now |
|
Future Electronics | FFSP Series 650 V 20 A Through Hole Silicon Carbide Schottky Diode - TO-220-2 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Tube | 0Tube |
|
$2.5300 | Buy Now |
|
Rochester Electronics | FFSP2065B - Silicon Carbide Schottky Diode 650V 20A TO220 650V 20A Silicon Carbide Schottky Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2752 |
|
$2.1600 / $2.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 13 | 305 |
|
$6.3866 / $6.5840 | Buy Now |
DISTI #
FFSP2065B
|
EBV Elektronik | (Alt: FFSP2065B) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSP2065B
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSP2065B
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, TO-220-2L Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20 A, 650 V, D2, TO-220-2L, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 47 Weeks | |
Date Of Intro | 2019-09-02 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 84 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 22.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 150 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for FFSP2065B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFSP2065B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FFSP2065B-F085 | Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-220-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-TUBE, Automotive Qualified | onsemi | FFSP2065B vs FFSP2065B-F085 |