-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-220-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-TUBE, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0856MAA-FAA-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), , / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6610
|
Newark | Sic Diode To220 650V/ Tube Rohs Compliant: Yes |Onsemi FFSP2065B-F085 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5300 | Buy Now |
DISTI #
5556-FFSP2065B-F085-ND
|
DigiKey | DIODE SIL CARB 650V 20A TO220-2 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
665 In Stock |
|
$3.3858 / $6.3700 | Buy Now |
DISTI #
FFSP2065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode -?EliteSiC, 20A, 650V, D2, TO-220-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Rail/Tube (Alt: FFSP2065B-F085) RoHS: Compliant Min Qty: 95 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 4453 Partner Stock |
|
$3.9220 | Buy Now |
DISTI #
FFSP2065B-F085
|
Avnet Americas | Silicon Carbide (SiC) Schottky Diode -?EliteSiC, 20A, 650V, D2, TO-220-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V - Rail/Tube (Alt: FFSP2065B-F085) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Tube | 4000 Factory Stock |
|
$2.8620 | Buy Now |
DISTI #
863-FFSP2065B-F085
|
Mouser Electronics | SiC Schottky Diodes Auto SiC Schottky Diode, 650 V RoHS: Compliant | 746 |
|
$3.5000 / $6.3700 | Buy Now |
|
Future Electronics | 650 V, 20A, Through Hole TO-220-2. RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$3.8500 / $4.1700 | Buy Now |
|
Onlinecomponents.com | Sic Diode To220 650V/Tube Rohs Compliant: Yes |Onsemi FFSP2065B-F085 RoHS: Compliant | 0 |
|
$3.2900 / $6.8900 | Buy Now |
|
Rochester Electronics | FFSP2065B - Automotive Silicon Carbide (SiC) Schottky Diode, 650 V Automotive Silicon Carbide (SiC) Schottky Diode, 650 V RoHS: Compliant Status: Active Min Qty: 1 | 4453 |
|
$3.2800 / $3.8600 | Buy Now |
DISTI #
FFSP2065B-F085
|
Richardson RFPD | SILICON CARBIDE DIODE RoHS: Compliant Min Qty: 800 | 0 |
|
$3.3100 | Buy Now |
DISTI #
FFSP2065B-F085
|
Avnet Silica | Silicon Carbide (SiC) Schottky Diode -�EliteSiC, 20A, 650V, D2, TO-220-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V (Alt: FFSP2065B-F085) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FFSP2065B-F085
onsemi
Buy Now
Datasheet
|
Compare Parts:
FFSP2065B-F085
onsemi
Silicon Carbide (SiC) Schottky Diode - EliteSiC, 20A, 650V, D2, TO-220-2L Automotive Silicon Carbide (SiC) Schottky Diode, 650 V, 800-TUBE, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY, PD-CASE | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 84 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 22.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 150 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 40 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |