There are no models available for this part yet.
Overview of FFMD-22-S-60.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FFMD-22-S-60.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FFMD-22-S-60.00-01
|
Avnet Americas | Cable Assembly Flat 1.524m 30AWG 44 POS IDC Connector PL IDT - Bulk (Alt: FFMD-22-S-60.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$15.9000 / $20.8600 | Buy Now | ||
DISTI #
000000000003510377
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | .050" Tiger Eye™ IDC Ribbon Cable Assemblies, Terminal/Socket RoHS: Compliant | 0 |
|
$15.9000 / $20.8600 | Buy Now |
CAD Models for FFMD-22-S-60.00-01 by Samtec Inc
Part Data Attributes for FFMD-22-S-60.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
44
|
Alternate Parts for FFMD-22-S-60.00-01
This table gives cross-reference parts and alternative options found for FFMD-22-S-60.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FFMD-22-S-60.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-111510-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | FFMD-22-S-60.00-01 vs 1-111510-0 |
1-111493-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | FFMD-22-S-60.00-01 vs 1-111493-0 |
1-746364-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | FFMD-22-S-60.00-01 vs 1-746364-0 |
FFMD-22-S-02.00-01 | Board Connector, 44 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | FFMD-22-S-60.00-01 vs FFMD-22-S-02.00-01 |
1-746365-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | FFMD-22-S-60.00-01 vs 1-746365-0 |
1-111450-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | FFMD-22-S-60.00-01 vs 1-111450-0 |
1-746365-0 | CONNECTOR, 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | FFMD-22-S-60.00-01 vs 1-746365-0 |
1-111445-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | FFMD-22-S-60.00-01 vs 1-111445-0 |
1-111502-0 | CONNECTOR, 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | FFMD-22-S-60.00-01 vs 1-111502-0 |
15-38-0443 | Board Connector, 44 Contact(s), 2 Row(s), Male, IDC Terminal | Molex | FFMD-22-S-60.00-01 vs 15-38-0443 |