Part Details for 15-38-0443 by Molex
Overview of 15-38-0443 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0443ANLGI8 | Renesas Electronics Corporation | 4-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
F0443EVB | Renesas Electronics Corporation | Evaluation Board for F0443 Dual Matched Broadband RF DVGA | |
UPD78F0443GB(R)-GAH-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for Applications Using LCD Display (Non Promotion) |
Part Details for 15-38-0443
15-38-0443 CAD Models
15-38-0443 Part Data Attributes
|
15-38-0443
Molex
Buy Now
Datasheet
|
Compare Parts:
15-38-0443
Molex
Board Connector, 44 Contact(s), 2 Row(s), Male, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Additional Feature | QF 50, SHROUDED, SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 15-38-0443
This table gives cross-reference parts and alternative options found for 15-38-0443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15-38-0443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-111510-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 15-38-0443 vs 1-111510-0 |
1-111493-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 15-38-0443 vs 1-111493-0 |
1-746364-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 15-38-0443 vs 1-746364-0 |
FFMD-22-S-02.00-01 | Board Connector, 44 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | 15-38-0443 vs FFMD-22-S-02.00-01 |
1-746365-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 15-38-0443 vs 1-746365-0 |
1-111450-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 15-38-0443 vs 1-111450-0 |
1-746365-0 | CONNECTOR, 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 15-38-0443 vs 1-746365-0 |
1-111445-0 | 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 15-38-0443 vs 1-111445-0 |
FFMD-22-S-60.00-01 | Board Connector, 44 Contact(s), 2 Row(s), Male, IDC Terminal, LEAD FREE | Samtec Inc | 15-38-0443 vs FFMD-22-S-60.00-01 |
1-111502-0 | CONNECTOR, 44 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 15-38-0443 vs 1-111502-0 |