Part Details for FF6-20-AC-QD05 by Honeywell Sensing and Control
Overview of FF6-20-AC-QD05 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for FF6-20-AC-QD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M3587
|
Newark | Limit Switch, Dpst-2Nc, Limit Switch Actuator:Non Contact Switch, Contact Configuration:Dpst-Nc, Contact Current Ac Max:2A, Contact Voltage Ac Max:230V, Operating Force Max:-, Product Range:Ff Series, Contact Current Dc Max:- Rohs Compliant: Yes |Honeywell FF6-20-AC-QD05 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$574.0700 / $651.3500 | Buy Now |
DISTI #
FF6-20-AC-QD05-ND
|
DigiKey | SENSOR REED SW NO/NC CABLE LEADS Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$514.9100 | Buy Now |
DISTI #
785-FF6-20-AC-QD05
|
Mouser Electronics | Magnetic / Reed Switches 2NC/1NO 230Vac 2A Non-Contact Switch RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
71268024
|
RS | Safety Switches | Honeywell FF6-20-AC-QD05 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$619.3800 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead RoHS: Compliant |
4 In Stock |
|
$428.2500 / $607.0900 | Buy Now |
DISTI #
51577809
|
Verical | Proximity Sensor Magnetic NC 2.8cm 230VAC 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 3 |
|
$556.7250 / $789.2170 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.C. DPST 2A 230VAC 30VDC Screw Mount Wire Lead RoHS: Compliant |
4 In Stock |
|
$428.2500 / $607.0900 | Buy Now |
Part Details for FF6-20-AC-QD05
FF6-20-AC-QD05 CAD Models
FF6-20-AC-QD05 Part Data Attributes
|
FF6-20-AC-QD05
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FF6-20-AC-QD05
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 19 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 19 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |