Part Details for FF6-10-DC-QD05 by Honeywell Sensing and Control
Overview of FF6-10-DC-QD05 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FF6-10-DC-QD05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3935
|
Newark | Safety Limit Switch/Honeywell Rohs Compliant: Yes |Honeywell FF6-10-DC-QD05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$433.7700 / $473.4300 | Buy Now |
DISTI #
785-FF6-10-DC-QD05
|
Mouser Electronics | Magnetic / Reed Switches 1NC Safety 30Vdc 1A Non-Contact Switch RoHS: Not Compliant | 0 |
|
$1,106.0100 | Order Now |
DISTI #
71268014
|
RS | Safety Switches | Honeywell FF6-10-DC-QD05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$981.1500 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect RoHS: Compliant |
42 In Stock |
|
$417.2200 / $687.7300 | Buy Now |
DISTI #
Honeywell FF6-10-DC-QD05
|
PEI Genesis | Snap Acting/Lim Swi SPST Momen | 24 |
|
Buy Now | |
|
Master Electronics | Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect RoHS: Compliant |
42 In Stock |
|
$417.2200 / $687.7300 | Buy Now |
Part Details for FF6-10-DC-QD05
FF6-10-DC-QD05 CAD Models
FF6-10-DC-QD05 Part Data Attributes:
|
FF6-10-DC-QD05
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FF6-10-DC-QD05
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, Quick Connect Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Breadth | 19 mm | |
Body Height | 82.5 mm | |
Body Length or Diameter | 19 mm | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT |