There are no models available for this part yet.
Overview of FF6-10-AC-QD-SS by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for FF6-10-AC-QD-SS by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect RoHS: Compliant |
19 In Stock |
|
$362.2100 / $425.6000 | Buy Now | ||
DISTI #
51584267
|
Verical | Proximity Sensor Magnetic NC 3cm 230VAC 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1410 | Americas - 18 |
|
$470.8730 / $553.2800 | Buy Now | |
DISTI #
26111903
|
Verical | Proximity Sensor Magnetic NC 3cm 230VAC 2-Pin Min Qty: 1 Package Multiple: 1 Date Code: 0936 | Americas - 14 |
|
$128.4700 | Buy Now | |
DISTI #
C1S315200231719
|
Chip1Stop | Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect RoHS: Not Compliant | 14 |
|
$136.0000 | Buy Now | |
Master Electronics | Switch Safety Interlock N.C. SPST 2A 230VAC 30VDC Screw Mount Quick Connect RoHS: Compliant |
19 In Stock |
|
$362.2100 / $425.6000 | Buy Now |
CAD Models for FF6-10-AC-QD-SS by Honeywell Sensing and Control
Part Data Attributes for FF6-10-AC-QD-SS by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Body Breadth
|
19 mm
|
Body Height
|
82.5 mm
|
Body Length or Diameter
|
19 mm
|
Contact (AC) Max Rating R Load
|
2A@230VAC
|
Contact Current(AC)-Max
|
2 A
|
Contact Voltage(AC)-Max
|
230 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
55 °C
|
Operating Temperature-Min
|
-10 °C
|
Sealing
|
IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPST
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
QUICK CONNECT
|