-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPST, Momentary, 1A, 30VDC, Wire Terminal, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1S1208MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-8V GAN | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-FF2-10-DC-03
|
Mouser Electronics | Control Switches 1NC 1A 30Vdc Barrel Safety Switch RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
26111898
|
Verical | Proximity Sensor Magnetic NC 3cm 30VDC Min Qty: 1 Package Multiple: 1 Date Code: 0936 | Americas - 13 |
|
$67.3700 | Buy Now |
DISTI #
C1S315200033038
|
Chip1Stop | Switch Safety Interlock N.C. SPST 1A 30VDC Panel Mount Cable RoHS: Not Compliant pbFree: No | 13 |
|
$67.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FF2-10-DC-03
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
FF2-10-DC-03
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 1A, 30VDC, Wire Terminal, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Body Height | 74 mm | |
Body Length or Diameter | 18 mm | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |