Part Details for FEPB6AT-E3/81 by Vishay Semiconductors
Overview of FEPB6AT-E3/81 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FEPB6AT-E3/81
FEPB6AT-E3/81 CAD Models
FEPB6AT-E3/81 Part Data Attributes
|
FEPB6AT-E3/81
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FEPB6AT-E3/81
Vishay Semiconductors
DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | D2PAK | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for FEPB6AT-E3/81
This table gives cross-reference parts and alternative options found for FEPB6AT-E3/81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEPB6AT-E3/81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD650CST/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | FEPB6AT-E3/81 vs BD650CST/R13 |
MBRD650CTTR-A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | FEPB6AT-E3/81 vs MBRD650CTTR-A |
SNRVBD660CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, 2500-REEL, Automotive Qualified | onsemi | FEPB6AT-E3/81 vs SNRVBD660CTT4G |
MBRD660CTT4 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | FEPB6AT-E3/81 vs MBRD660CTT4 |
MBRD650CTTR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | FEPB6AT-E3/81 vs MBRD650CTTR |
MBRD650CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | FEPB6AT-E3/81 vs MBRD650CT |
SKFM660C-D-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252, DPAK-3/2 | Formosa Microsemi Co Ltd | FEPB6AT-E3/81 vs SKFM660C-D-H |
MBRD650CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | FEPB6AT-E3/81 vs MBRD650CTTRR |
BD650CS_S2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, | PanJit Semiconductor | FEPB6AT-E3/81 vs BD650CS_S2_00001 |
SD650CS_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 50V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | FEPB6AT-E3/81 vs SD650CS_T0_00001 |