Part Details for SNRVBD660CTT4G by onsemi
Overview of SNRVBD660CTT4G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SNRVBD660CTT4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1381
|
Newark | Schottky Rectifier, Dual, 60V, 6A/To-252, Repetitive Peak Reverse Voltage:60V, Average Forward Current:6A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-252 (Dpak), No. Of Pins:3Pins, Forward Voltage Max:900Mv Rohs Compliant: Yes |Onsemi SNRVBD660CTT4G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4440 / $0.4570 | Buy Now |
DISTI #
SNRVBD660CTT4GOSCT-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 60V 3A DPAK Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4900 In Stock |
|
$0.4271 / $1.1400 | Buy Now |
DISTI #
SNRVBD660CTT4G
|
Avnet Americas | Switch Mode Power Rectifier 60 V 6 A3-Pin D-PAK Surface Mount T/R - Tape and Reel (Alt: SNRVBD660CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4228 / $0.5047 | Buy Now |
DISTI #
863-SNRVBD660CTT4G
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER | 7318 |
|
$0.4270 / $1.1300 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA RoHS: Compliant | 0 |
|
$0.4061 / $0.4420 | Buy Now |
DISTI #
81423129
|
Verical | Diode Schottky 60V 6A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101 Min Qty: 2500 Package Multiple: 2500 Date Code: 2417 | Americas - 7500 |
|
$0.4087 / $0.4615 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 170 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 3A, 60V V(RRM), SILICON, TO-252AA | 136 |
|
$1.0500 / $3.0000 | Buy Now |
DISTI #
SNRVBD660CTT4G
|
Avnet Asia | Switch Mode Power Rectifier 60 V 6 A3-Pin D-PAK Surface Mount T/R (Alt: SNRVBD660CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.4012 / $0.4487 | Buy Now |
DISTI #
SNRVBD660CTT4G
|
Avnet Silica | Switch Mode Power Rectifier 60 V 6 A3-Pin D-PAK Surface Mount T/R (Alt: SNRVBD660CTT4G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | Silica - 2500 |
|
Buy Now |
Part Details for SNRVBD660CTT4G
SNRVBD660CTT4G CAD Models
SNRVBD660CTT4G Part Data Attributes
|
SNRVBD660CTT4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SNRVBD660CTT4G
onsemi
Schottky Power Rectifier, Switch-mode, 6 A, 60 V, 2500-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DPAK-3/2 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY POWER | |
Breakdown Voltage-Min | 60 V | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SNRVBD660CTT4G
This table gives cross-reference parts and alternative options found for SNRVBD660CTT4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNRVBD660CTT4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRD660CTTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SNRVBD660CTT4G vs MBRD660CTTR |
MBRD660CTT4G | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | SNRVBD660CTT4G vs MBRD660CTT4G |
MBRD660CTG | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | SNRVBD660CTT4G vs MBRD660CTG |
MBRD660CTTR-A | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | SNRVBD660CTT4G vs MBRD660CTTR-A |
NRVBD660CTRLG | 3A, 60V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, 369C, DPAK-3/2 | onsemi | SNRVBD660CTT4G vs NRVBD660CTRLG |
MBRD660CTP | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, PLASTIC, DPAK-3 | Micro Commercial Components | SNRVBD660CTT4G vs MBRD660CTP |
MBRD660CTRLG | Schottky Power Rectifier, Switch-mode, 6 A, 60 V, DPAK (SINGLE GAUGE) TO-252, 1800-REEL | onsemi | SNRVBD660CTT4G vs MBRD660CTRLG |
MBRD660CTRL | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 369C-01, DPAK-3 | onsemi | SNRVBD660CTT4G vs MBRD660CTRL |
MBRD660CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 60V V(RRM), Silicon, TO-252AA, DPAK-3 | Vishay Intertechnologies | SNRVBD660CTT4G vs MBRD660CT |
MBRD660CT1 | 3A, 60V, SILICON, RECTIFIER DIODE, PLASTIC, DPAK-3 | onsemi | SNRVBD660CTT4G vs MBRD660CT1 |