FEP30CP
Description: Rectifier Diode, 1 Phase, 30A, Silicon

Overview of FEP30CP by International Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for FEP30CP by International Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FEP30CP by International Semiconductor Inc

FEP30CP
International Semiconductor Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
Package Description
R-PSFM-T2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
SUPER FAST RECOVERY
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
300 A
Number of Phases
1
Number of Terminals
2
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. FEP30CP
    International Semiconductor Inc
    Rectifier Diode, 1 Phase, 30A, Silicon
    VS

Alternate Parts for FEP30CP

This table gives cross-reference parts and alternative options found for FEP30CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FEP30CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FEP30CP Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Sensitron Semiconductors FEP30CP vs FEP30CP
FEP30CP Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon Frontier Electronics Co Ltd FEP30CP vs FEP30CP
UFR3002C Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AB, PLASTIC, TO-3PAB, 3 PIN Diotec Electronics Corp FEP30CP vs UFR3002C
FEP30DP Rectifier Diode, 1 Phase, 1 Element, 30A, Silicon Frontier Electronics Co Ltd FEP30CP vs FEP30DP
Part Number Description Manufacturer Compare
UES2601 Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, TO-3 Microchip Technology Inc FEP30CP vs UES2601
BYT30P-200 30A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics FEP30CP vs BYT30P-200
FEP30CP Rectifier Diode, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Sensitron Semiconductors FEP30CP vs FEP30CP
SR712F Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, Semicon Components Inc FEP30CP vs SR712F
SR711 Rectifier Diode, 1 Phase, 2 Element, 30A, 100V V(RRM), Silicon, Semicon Components Inc FEP30CP vs SR711
UES2606HR2 Rectifier Diode, 1 Phase, 2 Element, 30A, 400V V(RRM), Silicon, TO-3 Microchip Technology Inc FEP30CP vs UES2606HR2
SF301 Rectifier Diode, 1 Phase, 2 Element, 30A, 50V V(RRM), Silicon, PLASTIC, TO-3P, 3 PIN Diodes Incorporated FEP30CP vs SF301
BYV72-50 Rectifier Diode, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, YAGEO Corporation FEP30CP vs BYV72-50
SPDA12205 Rectifier Diode, 1 Phase, 2 Element, 12A, 50V V(RRM), Silicon, TO-3, 2 PIN Solitron Devices Inc FEP30CP vs SPDA12205
R712X Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-204AA Microchip Technology Inc FEP30CP vs R712X

Related Parts for FEP30CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FEP30CP by International Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FEP30CP by International Semiconductor Inc

Select Manufacturer
Which Manufacturer of FEP30CP would you like to use for your alert(s)?
  • Please alert me when FEP30CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FEP30CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FEP30CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FEP30CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FEP30CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FEP30CP by International Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: