Part Details for FE2D by Diotec Semiconductor AG
Overview of FE2D by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FE2D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-FE2DCT-ND
|
DigiKey | DIODE GEN PURP 200V 2A DO15 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0382 / $0.3900 | Buy Now |
DISTI #
637-FE2D
|
Mouser Electronics | Rectifiers Diode, Superfast, DO-15, 200V, 2A, 175C RoHS: Compliant | 0 |
|
$0.0390 / $0.3700 | Order Now |
|
Onlinecomponents.com | Diode - Superfast - DO-15 - 200V - 2A - 50ns RoHS: Compliant | 48000 Factory Stock |
|
$0.0337 / $0.0418 | Buy Now |
DISTI #
16634499
|
Verical | Rectifier Diode Switching Si 200V 2A 50ns 2-Pin DO-15 Ammo Min Qty: 1996 Package Multiple: 1996 | Americas - 1996 |
|
$0.0651 | Buy Now |
DISTI #
FE2D-DIO
|
TME | Diode: rectifying, THT, 200V, 2A, Ammo Pack, Ifsm: 50A, DO15, Ir: 2uA Min Qty: 5 | 875 |
|
$0.0421 / $0.1506 | Buy Now |
|
Master Electronics | Diode - Superfast - DO-15 - 200V - 2A - 50ns RoHS: Compliant | 48000 Factory Stock |
|
$0.0337 / $0.0418 | Buy Now |
Part Details for FE2D
FE2D CAD Models
FE2D Part Data Attributes:
|
FE2D
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FE2D
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-15 | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for FE2D
This table gives cross-reference parts and alternative options found for FE2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FE2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR203G-TR0G | Rectifier Diode, | Taiwan Semiconductor | FE2D vs FR203G-TR0G |
FR203G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Surge Components Inc | FE2D vs FR203G |
FR203GHB0G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Taiwan Semiconductor | FE2D vs FR203GHB0G |
D2S2 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, | Eupec Gmbh & Co Kg | FE2D vs D2S2 |
FR203G-TA0G | Rectifier Diode, | Taiwan Semiconductor | FE2D vs FR203G-TA0G |
FR203G-TB0G | Rectifier Diode, | Taiwan Semiconductor | FE2D vs FR203G-TB0G |
FR203GA0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FE2D vs FR203GA0 |
FR203G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | FE2D vs FR203G |
FR203GB0 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | Taiwan Semiconductor | FE2D vs FR203GB0 |
RL203G | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15, | JGD Semiconductors Co Ltd | FE2D vs RL203G |