FE2D vs FR203G-TR0G feature comparison

FE2D Diotec Semiconductor AG

Buy Now Datasheet

FR203G-TR0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG TAIWAN SEMICONDUCTOR CO LTD
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN DO-15, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V 1.3 V
JEDEC-95 Code DO-204AC DO-204AC
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 55 A 55 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -50 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Recovery Time-Max 0.05 µs 0.15 µs
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 1
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Reverse Current-Max 5 µA

Compare FE2D with alternatives

Compare FR203G-TR0G with alternatives