Part Details for FDS4435BZ by Fairchild Semiconductor Corporation
Overview of FDS4435BZ by Fairchild Semiconductor Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDS4435BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3093 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 550 |
|
$0.1800 / $0.5625 | Buy Now |
|
Bristol Electronics | 4247 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, SO | 440 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 3397 |
|
$0.2935 / $0.8385 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 369 |
|
$0.4193 / $0.8385 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 124 |
|
$0.4193 / $0.8385 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, SO | 189 |
|
$0.8000 / $1.6000 | Buy Now |
|
ComSIT USA | MOSFET-P-Channel, POWERTRENCH Power Field-Effect Transistor RoHS: Compliant | Europe - 3164 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1020 |
|
RFQ |
Part Details for FDS4435BZ
FDS4435BZ CAD Models
FDS4435BZ Part Data Attributes:
|
FDS4435BZ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDS4435BZ
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, JEDEC MS-012, .150"NARROW BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 8.8 A | |
Drain-source On Resistance-Max | 0.02 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 345 pF | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDS4435BZ
This table gives cross-reference parts and alternative options found for FDS4435BZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDS4435BZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS4435BZ_F085 | Small Signal Field-Effect Transistor, 8.8A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOP-8 | Fairchild Semiconductor Corporation | FDS4435BZ vs FDS4435BZ_F085 |
FDS4435BZ | 8800mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SOP-8 | Rochester Electronics LLC | FDS4435BZ vs FDS4435BZ |
FDS4435BZ | P-Channel PowerTrench® MOSFET -30V, -8.8A, 20mΩ, 2500-REEL | onsemi | FDS4435BZ vs FDS4435BZ |
FDS6675A | 11000mA, 30V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, SO-8 | Rochester Electronics LLC | FDS4435BZ vs FDS6675A |