Part Details for FDPF51N25 by onsemi
Overview of FDPF51N25 by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDPF51N25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M6119
|
Newark | Mosfet Transistor, N Channel, 28 A, 250 V, 60 Mohm, 10 V, 5 V Rohs Compliant: Yes |Onsemi FDPF51N25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
27AC5698
|
Newark | Uf 250V 60Mohm To220F Rohs Compliant: Yes |Onsemi FDPF51N25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now |
DISTI #
FDPF51N25-ND
|
DigiKey | MOSFET N-CH 250V 51A TO220F Min Qty: 1 Lead time: 26 Weeks Container: Tube |
183 In Stock |
|
$0.9934 / $2.3700 | Buy Now |
DISTI #
FDPF51N25
|
Avnet Americas | Trans MOSFET N-CH 250V 51A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF51N25) RoHS: Compliant Min Qty: 633 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 1000 Partner Stock |
|
RFQ | |
DISTI #
FDPF51N25
|
Avnet Americas | Trans MOSFET N-CH 250V 51A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF51N25) RoHS: Compliant Min Qty: 25000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Tube | 0 |
|
$1.0649 / $1.1921 | Buy Now |
DISTI #
512-FDPF51N25
|
Mouser Electronics | MOSFET 250V N-Channel MOSFET RoHS: Compliant | 0 |
|
$1.1400 / $2.3600 | Order Now |
|
Future Electronics | N-Channel 250 V 60 mOhm Flange Mount Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.0500 / $1.0900 | Buy Now |
|
Future Electronics | N-Channel 250 V 60 mOhm Flange Mount Mosfet - TO-220F RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks Container: Tube | 0Tube |
|
$1.0500 / $1.0900 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 28A I(D), 250V, 0.06OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET, TO-220AB | 17 |
|
$1.4776 / $1.8470 | Buy Now |
DISTI #
FDPF51N25
|
TME | Transistor: N-MOSFET, unipolar, 250V, 30A, 38W, TO220FP Min Qty: 1 | 89 |
|
$1.3500 / $2.0200 | Buy Now |
Part Details for FDPF51N25
FDPF51N25 CAD Models
FDPF51N25 Part Data Attributes
|
FDPF51N25
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF51N25
onsemi
Power MOSFET, N-Channel, UniFETTM, 250V, 51A, 60mΩ, TO-220F, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220F, 3 PIN | |
Manufacturer Package Code | 221AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 1111 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 28 A | |
Drain-source On Resistance-Max | 0.06 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 117 W | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDPF51N25
This table gives cross-reference parts and alternative options found for FDPF51N25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDPF51N25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDPF51N25YDTU | N-Channel UniFETTM MOSFET 250V, 51A, 60mΩ, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD, 800/RAIL | Fairchild Semiconductor Corporation | FDPF51N25 vs FDPF51N25YDTU |
FDPF51N25 | N-Channel UniFETTM MOSFET 250V, 51A, 60mΩ, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | FDPF51N25 vs FDPF51N25 |
FDPF51N25YDTU | Power MOSFET, N-Channel, UniFETTM, 250V, 51A, 60mΩ, TO-220F, 800-TUBE | onsemi | FDPF51N25 vs FDPF51N25YDTU |