Part Details for FDPF51N25YDTU by onsemi
Overview of FDPF51N25YDTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDPF51N25YDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M0953
|
Newark | Mosfet, N-Ch, 250V, 51A, To-220F, Channel Type:N Channel, Drain Source Voltage Vds:250V, Continuous Drain Current Id:51A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V Rohs Compliant: Yes |Onsemi FDPF51N25YDTU Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
FDPF51N25YDTU
|
Avnet Americas | Trans MOSFET N-CH 250V 51A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube (Alt: FDPF51N25YDTU) RoHS: Compliant Min Qty: 582 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3200 Partner Stock |
|
$1.0664 / $1.2728 | Buy Now |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 745 |
|
$1.6900 / $1.9800 | Buy Now |
|
Flip Electronics | Stock, ship today | 3200 |
|
$0.8600 | RFQ |
Part Details for FDPF51N25YDTU
FDPF51N25YDTU CAD Models
FDPF51N25YDTU Part Data Attributes
|
FDPF51N25YDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDPF51N25YDTU
onsemi
Power MOSFET, N-Channel, UniFETTM, 250V, 51A, 60mΩ, TO-220F, 800-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 51 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 38 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for FDPF51N25YDTU
This table gives cross-reference parts and alternative options found for FDPF51N25YDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDPF51N25YDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDPF51N25YDTU | N-Channel UniFETTM MOSFET 250V, 51A, 60mΩ, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, Y FORMED LEAD, 800/RAIL | Fairchild Semiconductor Corporation | FDPF51N25YDTU vs FDPF51N25YDTU |
FDPF51N25 | N-Channel UniFETTM MOSFET 250V, 51A, 60mΩ, TO220, MOLDED, 3LD, FULL PACK, EIAJ SC91, STRAIGHT LEAD, 1000/RAIL | Fairchild Semiconductor Corporation | FDPF51N25YDTU vs FDPF51N25 |