There are no models available for this part yet.
Overview of FDP16AN08A0 by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FDP16AN08A0 by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-FDP16AN08A0-ND
|
DigiKey | MOSFET N-CH 75V 9A/58A TO220-3 Min Qty: 330 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3200 In Stock |
|
$0.9100 | Buy Now | |
Rochester Electronics | Power Field-Effect Transistor, 9A, 75V, 0.016ohm, N-Channel, MOSFET, TO-220AB RoHS: Compliant Status: Active Min Qty: 1 | 3935 |
|
$0.7823 / $0.9204 | Buy Now |
CAD Models for FDP16AN08A0 by Fairchild Semiconductor Corporation
Part Data Attributes for FDP16AN08A0 by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
TO-220
|
Package Description
|
TO-220AB, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Avalanche Energy Rating (Eas)
|
117 mJ
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
75 V
|
Drain Current-Max (ID)
|
9 A
|
Drain-source On Resistance-Max
|
0.016 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
135 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for FDP16AN08A0
This table gives cross-reference parts and alternative options found for FDP16AN08A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDP16AN08A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDP706A | TRANSISTOR 75 A, 60 V, 0.015 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | National Semiconductor Corporation | FDP16AN08A0 vs NDP706A |
IRFS620 | Power Field-Effect Transistor, 4.1A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | FDP16AN08A0 vs IRFS620 |
934057024118 | 75A, 30V, 0.0152ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SMD, D2PAK-3 | NXP Semiconductors | FDP16AN08A0 vs 934057024118 |
STH8NA60 | 8A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218 | STMicroelectronics | FDP16AN08A0 vs STH8NA60 |
IPP45N06S4L-08 | Power Field-Effect Transistor, 45A I(D), 60V, 0.0079ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | FDP16AN08A0 vs IPP45N06S4L-08 |
FDB2572 | Power Field-Effect Transistor, 4A I(D), 150V, 0.054ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263AB, 3 PIN | Fairchild Semiconductor Corporation | FDP16AN08A0 vs FDB2572 |
PHD3055L | 12A, 60V, 0.18ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC PACKAGE-3 | NXP Semiconductors | FDP16AN08A0 vs PHD3055L |
IRF610B_FP001 | Power Field-Effect Transistor, 3.3A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FDP16AN08A0 vs IRF610B_FP001 |
FDP18N50 | Power Field-Effect Transistor, 18A I(D), 500V, 0.265ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | FDP16AN08A0 vs FDP18N50 |
NTP15N40 | 15A, 400V, 0.26ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN | onsemi | FDP16AN08A0 vs NTP15N40 |
Related Parts for FDP16AN08A0
-
RFP18N08Power Field-Effect Transistors
-
RM48L952DPGETMicrocontrollers
-
ITS41K0SMENHUMA1Peripheral Drivers
-
FAN5091MTCSwitching Regulator or Controllers
-
FDN336PSmall Signal Field-Effect Transistors
-
ES3BRectifier Diodes
-
F92A-C-1Other Analog ICs
-
TS922IDOperational Amplifiers
-
C2012X7S2A105K125ABFixed Capacitors