Part Details for FDN337N-F169 by onsemi
Overview of FDN337N-F169 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FDN337N-F169
FDN337N-F169 CAD Models
FDN337N-F169 Part Data Attributes:
|
FDN337N-F169
onsemi
Buy Now
Datasheet
|
Compare Parts:
FDN337N-F169
onsemi
N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi |
Alternate Parts for FDN337N-F169
This table gives cross-reference parts and alternative options found for FDN337N-F169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN337N-F169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN337N | 2200mA, 30V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SUPERSOT-3 | Rochester Electronics LLC | FDN337N-F169 vs FDN337N |
FDN337N | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN337N-F169 vs FDN337N |
FDN337ND87Z | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN337N-F169 vs FDN337ND87Z |
FDN337NS62Z | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN337N-F169 vs FDN337NS62Z |