Part Details for FDN337N by Fairchild Semiconductor Corporation
Overview of FDN337N by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FDN337N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2721 |
|
RFQ | ||
|
Bristol Electronics | 8853 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23VAR | 82 |
|
$0.1042 / $0.1563 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23VAR | 336 |
|
$0.1563 / $0.5210 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, SOT-23VAR | 1420 |
|
$0.1563 / $0.5210 | Buy Now |
|
NexGen Digital | 2851 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$0.2500 / $0.3800 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 2.2A SSOT3 | 1315499 |
|
$0.1130 / $0.1700 | Buy Now |
Part Details for FDN337N
FDN337N CAD Models
FDN337N Part Data Attributes:
|
FDN337N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FDN337N
Fairchild Semiconductor Corporation
Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOT | |
Package Description | SUPERSOT-3 | |
Pin Count | 3 | |
Manufacturer Package Code | MOLDED PACKAGE, SUPERSOT, 3 LEAD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 2.2 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FDN337N
This table gives cross-reference parts and alternative options found for FDN337N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FDN337N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDN337N-F169 | N-Channel Logic-Level Enhancement Mode Field Effect Transistor 30V, 2.2A, 65mΩ, 3000-REEL | onsemi | FDN337N vs FDN337N-F169 |
FDN337NL99Z | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN337N vs FDN337NL99Z |
FDN337NS62Z | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN337N vs FDN337NS62Z |
FDN337N_NL | Small Signal Field-Effect Transistor, 2.2A I(D), 30V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SUPERSOT-3 | Fairchild Semiconductor Corporation | FDN337N vs FDN337N_NL |